Resistor Networks, Arrays

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Resistance (Ohms)
3310k100k
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Grade
Qualification
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
1206 (3216 Metric), Concave, Long Side Terminals
742C083330JP
RES ARRAY 4 RES 33 OHM 1206
CTS Resistor Products
349,147
In Stock
1 : ¥1.97000
Cut Tape (CT)
5,000 : ¥0.22886
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
33
±5%
4
-
-
8
63mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
DDR SDRAM, DRAM, MDDR
Surface Mount
1206 (3216 Metric), Concave, Long Side Terminals
-
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.028" (0.70mm)
1206 (3216 Metric), Concave, Long Side Terminals
742C083103JP
RES ARRAY 4 RES 10K OHM 1206
CTS Resistor Products
142,583
In Stock
1 : ¥1.97000
Cut Tape (CT)
5,000 : ¥0.22475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±5%
4
-
-
8
63mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
DDR SDRAM, DRAM, MDDR
Surface Mount
1206 (3216 Metric), Concave, Long Side Terminals
-
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.028" (0.70mm)
1206 (3216 Metric), Concave, Long Side Terminals
742C083104JP
RES ARRAY 4 RES 100K OHM 1206
CTS Resistor Products
216,458
In Stock
1 : ¥2.05000
Cut Tape (CT)
5,000 : ¥0.24068
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
100k
±5%
4
-
-
8
63mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
DDR SDRAM, DRAM, MDDR
Surface Mount
1206 (3216 Metric), Concave, Long Side Terminals
-
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.028" (0.70mm)
Showing
of 3

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.