Resistor Networks, Arrays

Results: 2
Manufacturer
CTS Resistor ProductsPanasonic Electronic Components
Series
741EXB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Resistance (Ohms)
22100
Power Per Element
62.5mW63mW
Applications
-DDR SDRAM, DRAM, MDDR
Supplier Device Package
1506-
Size / Dimension
0.150" L x 0.063" W (3.80mm x 1.60mm)0.156" L x 0.063" W (3.95mm x 1.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Grade
Qualification
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
741X163 Series
741X163220JP
RES ARRAY 8 RES 22 OHM 1506
CTS Resistor Products
381,349
In Stock
1 : ¥2.30000
Cut Tape (CT)
5,000 : ¥0.43903
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Isolated
22
±5%
8
-
-
16
63mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
DDR SDRAM, DRAM, MDDR
Surface Mount
1506, Convex, Long Side Terminals
-
0.156" L x 0.063" W (3.95mm x 1.60mm)
0.022" (0.55mm)
69,106
In Stock
1 : ¥2.55000
Cut Tape (CT)
5,000 : ¥0.29174
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
100
±5%
8
-
-
16
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
1506, Convex, Long Side Terminals
1506
0.150" L x 0.063" W (3.80mm x 1.60mm)
0.022" (0.55mm)
Showing
of 2

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.