Resistor Networks, Arrays

Results: 2
Manufacturer
CTS Resistor ProductsPanasonic Electronic Components
Series
766EXB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Circuit Type
Dual TerminatorIsolated
Resistance (Ohms)
330, 47010k
Tolerance
±2%±5%
Number of Resistors
424
Number of Pins
814
Power Per Element
62.5mW80mW
Temperature Coefficient
±100ppm/°C±200ppm/°C
Grade
-Automotive
Qualification
-AEC-Q200
Package / Case
14-SOIC (0.154", 3.90mm Width)1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
1206-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)0.341" L x 0.154" W (8.65mm x 3.90mm)
Height - Seated (Max)
0.024" (0.60mm)0.069" (1.75mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Grade
Qualification
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
216,482
In Stock
1 : ¥1.07000
Cut Tape (CT)
5,000 : ¥0.12362
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
14-SOIC
766145191AP
RES NTWRK 24 RES MULT OHM 14SOIC
CTS Resistor Products
0
In Stock
Check Lead Time
1 : ¥62.56000
Tube
Tube
Active
Dual Terminator
330, 470
±2%
24
-
-
14
80mW
±100ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
-
0.341" L x 0.154" W (8.65mm x 3.90mm)
0.069" (1.75mm)
Showing
of 2

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.