EXB-28V102JX | |
---|---|
DigiKey Part Number | Y7102TR-ND - Tape & Reel (TR) Y7102CT-ND - Cut Tape (CT) Y7102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28V102JX |
Description | RES ARRAY 4 RES 1K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-28V102JX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.64900 | ¥6.49 |
25 | ¥0.47280 | ¥11.82 |
50 | ¥0.36780 | ¥18.39 |
100 | ¥0.24880 | ¥24.88 |
250 | ¥0.20460 | ¥51.15 |
500 | ¥0.16256 | ¥81.28 |
1,000 | ¥0.11535 | ¥115.35 |
5,000 | ¥0.08913 | ¥445.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.07996 | ¥799.60 |
30,000 | ¥0.07340 | ¥2,202.00 |
50,000 | ¥0.06894 | ¥3,447.00 |
100,000 | ¥0.06737 | ¥6,737.00 |