Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,319 In Stock | 1 : ¥7.06000 Cut Tape (CT) 1,000 : ¥2.51869 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 10k | ±0.1% | 4 | ±0.05% | ±15ppm/°C | 8 | 125mW | ±25ppm/°C | -55°C ~ 155°C | Automotive | AEC-Q200 | Voltage Divider (TCR Matched) | Surface Mount | 1206 (3216 Metric), Convex, Long Side Terminals | - | 0.126" L x 0.059" W (3.20mm x 1.50mm) | 0.022" (0.55mm) | |||
1,426 In Stock | 1 : ¥6.16000 Cut Tape (CT) 1,000 : ¥2.17355 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 1k, 100k | ±0.1% | 2 | ±0.05% | ±15ppm/°C | 8 | 125mW | ±25ppm/°C | -55°C ~ 155°C | Automotive | AEC-Q200 | Voltage Divider (TCR Matched) | Surface Mount | 0606 (1616 Metric), Convex, Long Side Terminals | 1206 | 0.063" L x 0.063" W (1.60mm x 1.60mm) | 0.022" (0.55mm) |