742C043101JP | |
---|---|
DigiKey Part Number | 742C043101JPTR-ND - Tape & Reel (TR) 742C043101JPCT-ND - Cut Tape (CT) 742C043101JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C043101JP |
Description | RES ARRAY 2 RES 100 OHM 0606 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±5% 63mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100 | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Concave | |
Supplier Device Package | - | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.27300 | ¥12.73 |
25 | ¥0.97520 | ¥24.38 |
50 | ¥0.70760 | ¥35.38 |
100 | ¥0.49830 | ¥49.83 |
250 | ¥0.40292 | ¥100.73 |
500 | ¥0.31740 | ¥158.70 |
1,000 | ¥0.21969 | ¥219.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.18308 | ¥915.40 |
10,000 | ¥0.17088 | ¥1,708.80 |
25,000 | ¥0.16233 | ¥4,058.25 |
50,000 | ¥0.15904 | ¥7,952.00 |
125,000 | ¥0.15562 | ¥19,452.50 |