CAT16-104J4LF

DigiKey Part Number
CAT16-104J4LFTR-ND - Tape & Reel (TR)
CAT16-104J4LFCT-ND - Cut Tape (CT)
CAT16-104J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT16-104J4LF
Description
RES ARRAY 4 RES 100K OHM 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAT16-104J4LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
100k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.061" W (3.20mm x 1.55mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.82000¥0.82
10¥0.50900¥5.09
25¥0.37440¥9.36
50¥0.29060¥14.53
100¥0.19700¥19.70
250¥0.16156¥40.39
500¥0.12856¥64.28
1,000¥0.09121¥91.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.07047¥352.35
10,000¥0.06322¥632.20
25,000¥0.05804¥1,451.00
50,000¥0.05452¥2,726.00
125,000¥0.05328¥6,660.00
Manufacturers Standard Package