EXB-18V222JX | |
---|---|
DigiKey Part Number | Y6222TR-ND - Tape & Reel (TR) Y6222CT-ND - Cut Tape (CT) Y6222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-18V222JX |
Description | RES ARRAY 4 RES 2.2K OHM 0502 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric), Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2.2k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0502 (1406 Metric), Long Side Terminals | |
Supplier Device Package | 0502 | |
Size / Dimension | 0.055" L x 0.024" W (1.40mm x 0.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.15100 | ¥21.51 |
25 | ¥1.67160 | ¥41.79 |
50 | ¥1.23140 | ¥61.57 |
100 | ¥0.85710 | ¥85.71 |
250 | ¥0.74708 | ¥186.77 |
500 | ¥0.61604 | ¥308.02 |
1,000 | ¥0.44561 | ¥445.61 |
5,000 | ¥0.37353 | ¥1,867.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.35650 | ¥3,565.00 |
30,000 | ¥0.34155 | ¥10,246.50 |
50,000 | ¥0.33422 | ¥16,711.00 |
100,000 | ¥0.32766 | ¥32,766.00 |