Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
936,700 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.07995 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 10k | ±5% | 4 | - | - | 8 | 62.5mW | ±200ppm/°C | -55°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 0804, Convex, Long Side Terminals | 0804 | 0.079" L x 0.039" W (2.00mm x 1.00mm) | 0.018" (0.45mm) | |||
761,928 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.07995 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 22 | ±5% | 4 | - | - | 8 | 62.5mW | ±200ppm/°C | -55°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 0804, Convex, Long Side Terminals | 0804 | 0.079" L x 0.039" W (2.00mm x 1.00mm) | 0.018" (0.45mm) | |||
143,026 In Stock | 1 : ¥2.54000 Cut Tape (CT) 5,000 : ¥0.29173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 10k | ±5% | 8 | - | - | 16 | 62.5mW | ±200ppm/°C | -55°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 1506, Convex, Long Side Terminals | 1506 | 0.150" L x 0.063" W (3.80mm x 1.60mm) | 0.022" (0.55mm) | |||
160,602 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.07995 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 1k | ±5% | 4 | - | - | 8 | 62.5mW | ±200ppm/°C | -55°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 0804, Convex, Long Side Terminals | 0804 | 0.079" L x 0.039" W (2.00mm x 1.00mm) | 0.018" (0.45mm) | |||
9,148 In Stock | 1 : ¥1.07000 Cut Tape (CT) 10,000 : ¥0.10262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 75 | ±5% | 4 | - | - | 8 | 62.5mW | ±250ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 0804, Concave, Long Side Terminals | 0804 | 0.079" L x 0.039" W (2.00mm x 1.00mm) | 0.022" (0.55mm) |