Resistor Networks, Arrays

Results: 4
Manufacturer
Bourns Inc.Vishay Beyschlag/Draloric/BC Components
Series
ACA - PrecisionACA - ProfessionalCAT10CAT16
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Resistance (Ohms)
4.7k10k20k
Tolerance
±0.25%±0.5%±1%±5%
Resistor Matching Ratio
±0.05%-
Resistor-Ratio-Drift
±7.5ppm/°C-
Power Per Element
62.5mW100mW125mW
Temperature Coefficient
±25ppm/°C±50ppm/°C±200ppm/°C±250ppm/°C
Operating Temperature
-55°C ~ 125°C-55°C ~ 155°C
Grade
-Automotive
Qualification
-AEC-Q200
Applications
-Voltage Divider (TCR Matched)
Package / Case
0804, Concave, Long Side Terminals1206 (3216 Metric), Concave, Long Side Terminals1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
08041206-
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)0.126" L x 0.059" W (3.20mm x 1.50mm)0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)0.024" (0.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Grade
Qualification
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
2,786
In Stock
1 : ¥25.53000
Cut Tape (CT)
1,000 : ¥11.62935
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated
10k
±0.25%
4
±0.05%
±7.5ppm/°C
8
125mW
±25ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
1206 (3216 Metric)
CAT16-4701F4LF
RES ARRAY 4 RES 4.7K OHM 1206
Bourns Inc.
32,577
In Stock
1 : ¥1.07000
Cut Tape (CT)
5,000 : ¥0.12405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
4.7k
±1%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Concave, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
0804 (2010 Metric)
CAT10-203J4LF
RES ARRAY 4 RES 20K OHM 0804
Bourns Inc.
7,242
In Stock
1 : ¥1.07000
Cut Tape (CT)
10,000 : ¥0.10262
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
20k
±5%
4
-
-
8
62.5mW
±250ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
0804, Concave, Long Side Terminals
0804
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.022" (0.55mm)
7,672
In Stock
1 : ¥6.32000
Cut Tape (CT)
1,000 : ¥2.23881
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
20k
±0.5%
4
-
-
8
100mW
±50ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
Showing
of 4

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.