Resistor Networks, Arrays

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Resistance (Ohms)
10010k
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Grade
Qualification
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
YC248 1606, Convex, Long Side Terminals
YC248-JR-07100RL
RES ARRAY 8 RES 100 OHM 1606
YAGEO
83,079
In Stock
1 : ¥2.30000
Cut Tape (CT)
5,000 : ¥0.26555
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Isolated
100
±5%
8
-
-
16
62.5mW
±200ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
DDRAM, SDRAM
Surface Mount
1606, Convex, Long Side Terminals
-
0.157" L x 0.063" W (4.00mm x 1.60mm)
0.022" (0.55mm)
YC248 1606, Convex, Long Side Terminals
YC248-JR-0710KL
RES ARRAY 8 RES 10K OHM 1606
YAGEO
28,831
In Stock
1 : ¥2.30000
Cut Tape (CT)
5,000 : ¥0.26555
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±5%
8
-
-
16
62.5mW
±200ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
DDRAM, SDRAM
Surface Mount
1606, Convex, Long Side Terminals
-
0.157" L x 0.063" W (4.00mm x 1.60mm)
0.022" (0.55mm)
Showing
of 2

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.