Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
724 In Stock | 1 : ¥25.94000 Bulk | Bulk | Active | 200 Ohms | ±1% | 10W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 0.626" L x 0.335" W (15.90mm x 8.50mm) | 0.346" (8.80mm) | Solder Lugs | Axial, Box | - | |||
195 In Stock | 1 : ¥28.49000 Bulk | Bulk | Active | 120 Ohms | ±5% | 10W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 0.626" L x 0.335" W (15.90mm x 8.50mm) | 0.346" (8.80mm) | Solder Lugs | Axial, Box | - | |||
267 In Stock | 1 : ¥29.39000 Bulk | Bulk | Active | 100 Ohms | ±1% | 10W | Wirewound | ±20ppm/°C | -55°C ~ 275°C | Current Sense, Flame Proof, Pulse Withstanding, Safety | Aluminum | Flanges | 0.752" L x 0.799" W (19.10mm x 20.30mm) | 0.417" (10.60mm) | Solder Lugs | Axial, Box | - | |||
153 In Stock | 1 : ¥31.36000 Bulk | Bulk | Active | 24 Ohms | ±5% | 25W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 1.075" L x 0.559" W (27.30mm x 14.20mm) | 0.583" (14.80mm) | Solder Lugs | Axial, Box | - | |||
47 In Stock | 1 : ¥92.28000 Bulk | Bulk | Active | 1.5 kOhms | ±5% | 100W | Wirewound | ±25ppm/°C | - | - | Aluminum | Flanges | 2.566" L x 1.075" W (65.20mm x 27.30mm) | 0.949" (24.10mm) | Solder Lugs | Axial, Box | - |