Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
445 In Stock | 1 : ¥28.24000 Bulk | Bulk | Active | 8 Ohms | ±1% | 25W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 1.075" L x 0.559" W (27.30mm x 14.20mm) | 0.583" (14.80mm) | Solder Lugs | Axial, Box | - | - | - | |||
185 In Stock | 1 : ¥83.08000 Bulk | Bulk | Active | 1 Ohms | ±5% | 100W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 2.566" L x 1.075" W (65.20mm x 27.30mm) | 0.949" (24.10mm) | Solder Lugs | Axial, Box | - | - | - | |||
2,763 In Stock | 1 : ¥110.59000 Bulk | Bulk | Active | 22 Ohms | ±5% | 100W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.579" L x 1.870" W (65.50mm x 47.50mm) | 1.024" (26.00mm) | Solder Lugs | Axial, Box | - | - | - | |||
72 In Stock | 1 : ¥448.17000 Bulk | Bulk | Active | 22 Ohms | ±10% | 90W | Wirewound | ±100ppm/°C | -55°C ~ 250°C | - | - | Flanges | 2.756" L x 2.362" W (70.00mm x 60.00mm) | 0.646" (16.40mm) | Quick Connects, 0.250" (6.35mm) | Box | - | Automotive | AEC-Q200 | |||
72 In Stock | 1 : ¥35.55000 Bulk | Bulk | Active | 12 Ohms | ±1% | 50W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 1.933" L x 0.559" W (49.10mm x 14.20mm) | 0.583" (14.80mm) | Solder Lugs | Axial, Box | - | - | - | |||
82 In Stock | 1 : ¥111.57000 Bulk | Bulk | Active | 22 Ohms | ±5% | 75W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 1.917" L x 1.075" W (48.70mm x 27.30mm) | 0.949" (24.10mm) | Solder Lugs | Axial, Box | - | - | - | |||
62 In Stock | 1 : ¥53.94000 Bulk | Bulk | Active | 20 Ohms | ±1% | 50W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | - | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.625" (15.87mm) | Solder Lugs | Axial, Box | - | Automotive | AEC-Q200 |