Chassis Mount Resistors

Results: 13
Manufacturer
OhmiteTE Connectivity Passive Product
Series
ARCOL, HSHS, CGSLPR
Packaging
BoxBulkTray
Resistance
1 Ohms2 Ohms2.7 Ohms4 Ohms5 Ohms8 Ohms8.2 Ohms12 Ohms16.6 Ohms24 Ohms
Tolerance
±1%±5%
Power (Watts)
50W100W200W
Composition
-Wirewound
Temperature Coefficient
±50ppm/°C±100ppm/°C-
Operating Temperature
-55°C ~ 200°C250°C-
Mounting Feature
FlangesScrew Holes
Size / Dimension
1.933" L x 0.559" W (49.10mm x 14.20mm)2.566" L x 1.075" W (65.20mm x 27.30mm)2.579" L x 1.870" W (65.50mm x 47.50mm)3.531" L x 1.791" W (89.70mm x 45.50mm)3.937" L x 2.953" W (100.00mm x 75.00mm)
Height - Seated (Max)
0.244" (6.20mm)0.583" (14.80mm)0.949" (24.10mm)1.024" (26.00mm)1.646" (41.80mm)
Lead Style
M6 ThreadedSolder LugsWire Leads
Package / Case
Axial, BoxRectangular Case
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
Operating Temperature
Features
Coating, Housing Type
Mounting Feature
Size / Dimension
Height - Seated (Max)
Lead Style
Package / Case
Failure Rate
ARCOL, HS SERIES
HS50 24R J
RES CHAS MNT 24 OHM 5% 50W
Ohmite
341
In Stock
1 : ¥30.21000
Bulk
Bulk
Active
24 Ohms
±5%
50W
Wirewound
±100ppm/°C
-
-
Aluminum
Flanges
1.933" L x 0.559" W (49.10mm x 14.20mm)
0.583" (14.80mm)
Solder Lugs
Axial, Box
-
ARCOL, HS SERIES
HS50 4R F
RES CHAS MNT 4 OHM 1% 50W
Ohmite
1,219
In Stock
1 : ¥33.50000
Bulk
Bulk
Active
4 Ohms
±1%
50W
Wirewound
±100ppm/°C
-
-
Aluminum
Flanges
1.933" L x 0.559" W (49.10mm x 14.20mm)
0.583" (14.80mm)
Solder Lugs
Axial, Box
-
ARCOL, HS SERIES
HS50 8R F
RES CHAS MNT 8 OHM 1% 50W
Ohmite
495
In Stock
1 : ¥35.96000
Bulk
Bulk
Active
8 Ohms
±1%
50W
Wirewound
±100ppm/°C
-
-
Aluminum
Flanges
1.933" L x 0.559" W (49.10mm x 14.20mm)
0.583" (14.80mm)
Solder Lugs
Axial, Box
-
ARCOL, HS Series (Solder Lug)
HS100 12R J
RES CHAS MNT 12 OHM 5% 100W
Ohmite
295
In Stock
1 : ¥78.81000
Bulk
Bulk
Active
12 Ohms
±5%
100W
Wirewound
±100ppm/°C
-
-
Aluminum
Flanges
2.566" L x 1.075" W (65.20mm x 27.30mm)
0.949" (24.10mm)
Solder Lugs
Axial, Box
-
ARCOL, HS Series (Solder Lug)
HS100 2R F
RES CHAS MNT 2 OHM 1% 100W
Ohmite
322
In Stock
1 : ¥89.90000
Bulk
Bulk
Active
2 Ohms
±1%
100W
Wirewound
±100ppm/°C
-
-
Aluminum
Flanges
2.566" L x 1.075" W (65.20mm x 27.30mm)
0.949" (24.10mm)
Solder Lugs
Axial, Box
-
4-1625999-8
HSC10016R6J
RES CHAS MNT 16.6 OHM 5% 100W
TE Connectivity Passive Product
143
In Stock
1 : ¥110.59000
Bulk
Bulk
Active
16.6 Ohms
±5%
100W
Wirewound
±50ppm/°C
-55°C ~ 200°C
-
Aluminum
Flanges
2.579" L x 1.870" W (65.50mm x 47.50mm)
1.024" (26.00mm)
Solder Lugs
Axial, Box
-
112
In Stock
1 : ¥110.67000
Bulk
Bulk
Active
4 Ohms
±5%
100W
Wirewound
±50ppm/°C
-55°C ~ 200°C
-
Aluminum
Flanges
2.579" L x 1.870" W (65.50mm x 47.50mm)
1.024" (26.00mm)
Solder Lugs
Axial, Box
-
237
In Stock
1 : ¥150.98000
Tray
Tray
Active
1 Ohms
±1%
100W
Wirewound
±50ppm/°C
-55°C ~ 200°C
-
Aluminum
Flanges
2.579" L x 1.870" W (65.50mm x 47.50mm)
1.024" (26.00mm)
Solder Lugs
Axial, Box
-
ARCOL, HS Series (Solder Lug)
HS100 2R7 J
RES CHAS MNT 2.7 OHM 5% 100W
Ohmite
20
In Stock
1 : ¥86.78000
Bulk
Bulk
Active
2.7 Ohms
±5%
100W
Wirewound
±100ppm/°C
-
-
Aluminum
Flanges
2.566" L x 1.075" W (65.20mm x 27.30mm)
0.949" (24.10mm)
Solder Lugs
Axial, Box
-
LPR100 100R J
LPR100 8R J
LOW PROFILE 100 WATTS 8OHM 5%
Ohmite
20
In Stock
1 : ¥119.29000
Box
Box
Active
8 Ohms
±5%
100W
-
-
250°C
-
Aluminum
Screw Holes
3.937" L x 2.953" W (100.00mm x 75.00mm)
0.244" (6.20mm)
Wire Leads
Rectangular Case
-
HS200,250,300 Series
HS200 8R F
RES CHAS MNT 8 OHM 1% 200W
Ohmite
18
In Stock
1 : ¥271.74000
Bulk
Bulk
Active
8 Ohms
±1%
200W
Wirewound
±100ppm/°C
-
-
Aluminum
Flanges
3.531" L x 1.791" W (89.70mm x 45.50mm)
1.646" (41.80mm)
M6 Threaded
Axial, Box
-
ARCOL, HS Series (Solder Lug)
HS100 5R F
RES CHAS MNT 5 OHM 1% 100W
Ohmite
0
In Stock
Check Lead Time
1 : ¥93.76000
Bulk
Bulk
Active
5 Ohms
±1%
100W
Wirewound
±100ppm/°C
-
-
Aluminum
Flanges
2.566" L x 1.075" W (65.20mm x 27.30mm)
0.949" (24.10mm)
Solder Lugs
Axial, Box
-
4-1625999-8
HSC1008R2J
RES CHAS MNT 8.2 OHM 5% 100W
TE Connectivity Passive Product
0
In Stock
Check Lead Time
1 : ¥110.59000
Tray
Tray
Active
8.2 Ohms
±5%
100W
Wirewound
±50ppm/°C
-55°C ~ 200°C
-
Aluminum
Flanges
2.579" L x 1.870" W (65.50mm x 47.50mm)
1.024" (26.00mm)
Solder Lugs
Axial, Box
-
Showing
of 13

Chassis Mount Resistors


Chassis mount resistors are passive components that oppose the flow of current and are used to adjust signal levels, divide voltages, bias active elements, or terminate transmission lines among other uses. These resistors are typically larger and may dissipate up to 2500 watts of heat energy. They are mounted using housing flanges, screws, braces, or brackets.