Chassis Mount Resistors

Results: 2
Resistance
4 Ohms5 Ohms
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
Operating Temperature
Features
Coating, Housing Type
Mounting Feature
Size / Dimension
Height - Seated (Max)
Lead Style
Package / Case
Failure Rate
ARCOL, HS SERIES
HS50 4R F
RES CHAS MNT 4 OHM 1% 50W
Ohmite
1,219
In Stock
1 : ¥33.50000
Bulk
Bulk
Active
4 Ohms
±1%
50W
Wirewound
±100ppm/°C
-
-
Aluminum
Flanges
1.933" L x 0.559" W (49.10mm x 14.20mm)
0.583" (14.80mm)
Solder Lugs
Axial, Box
-
ARCOL, HS SERIES
HS50 5R F
RES CHAS MNT 5 OHM 1% 50W
Ohmite
657
In Stock
1 : ¥33.66000
Bulk
Bulk
Active
5 Ohms
±1%
50W
Wirewound
±100ppm/°C
-
-
Aluminum
Flanges
1.933" L x 0.559" W (49.10mm x 14.20mm)
0.583" (14.80mm)
Solder Lugs
Axial, Box
-
Showing
of 2

Chassis Mount Resistors


Chassis mount resistors are passive components that oppose the flow of current and are used to adjust signal levels, divide voltages, bias active elements, or terminate transmission lines among other uses. These resistors are typically larger and may dissipate up to 2500 watts of heat energy. They are mounted using housing flanges, screws, braces, or brackets.