Resistor Networks, Arrays

Results: 8
Manufacturer
Bourns Inc.Panasonic Electronic ComponentsYAGEO
Series
CAT16EXBTC124YC124
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Resistance (Ohms)
56010k20k100k
Tolerance
±1%±5%
Operating Temperature
-55°C ~ 125°C-55°C ~ 155°C
Grade
-Automotive
Qualification
-AEC-Q200
Applications
-DDRAM, SDRAM
Package / Case
0804, Concave, Long Side Terminals0804, Convex, Long Side Terminals1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
08041206-
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.016" (0.40mm)0.018" (0.45mm)0.020" (0.50mm)0.022" (0.55mm)0.024" (0.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Grade
Qualification
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
936,700
In Stock
1 : ¥0.82000
Cut Tape (CT)
10,000 : ¥0.07996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
0804, Convex, Long Side Terminals
0804
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.018" (0.45mm)
YC124
YC124-JR-0710KL
RES ARRAY 4 RES 10K OHM 0804
YAGEO
111,108
In Stock
1 : ¥0.82000
Cut Tape (CT)
10,000 : ¥0.06608
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
DDRAM, SDRAM
Surface Mount
0804, Convex, Long Side Terminals
-
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.022" (0.55mm)
39,443
In Stock
1 : ¥0.82000
Cut Tape (CT)
10,000 : ¥0.06363
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
20k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
0804, Convex, Long Side Terminals
0804
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.018" (0.45mm)
1206 (3216 Metric)
CAT16-1002F4LF
RES ARRAY 4 RES 10K OHM 1206
Bourns Inc.
144,734
In Stock
1 : ¥1.07000
Cut Tape (CT)
5,000 : ¥0.12405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±1%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Concave, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
YC124
YC124-FR-0710KL
RES ARRAY 4 RES 10K OHM 0804
YAGEO
29,791
In Stock
1 : ¥2.87000
Cut Tape (CT)
10,000 : ¥0.30984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±1%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
DDRAM, SDRAM
Surface Mount
0804, Convex, Long Side Terminals
-
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.022" (0.55mm)
26,423
In Stock
1 : ¥0.82000
Cut Tape (CT)
10,000 : ¥0.07996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
560
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
0804, Convex, Long Side Terminals
0804
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.018" (0.45mm)
TC124-Series-0804,-Concave,-Long-Side-Terminals
TC124-JR-0710KL
RES ARRAY 4 RES 10K OHM 0804
YAGEO
12,570
In Stock
1 : ¥1.07000
Cut Tape (CT)
10,000 : ¥0.11001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
DDRAM, SDRAM
Surface Mount
0804, Concave, Long Side Terminals
-
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.020" (0.50mm)
TC124-Series-0804,-Concave,-Long-Side-Terminals
TC124-FR-07100KL
RES ARRAY 4 RES 100K OHM 0804
YAGEO
7,750
In Stock
1 : ¥1.97000
Cut Tape (CT)
10,000 : ¥0.24657
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
100k
±1%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
DDRAM, SDRAM
Surface Mount
0804, Concave, Long Side Terminals
-
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.016" (0.40mm)
Showing
of 8

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.