Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,419 In Stock | 1 : ¥23.15000 Cut Tape (CT) 1,000 : ¥9.70153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Isolated | 20k | ±0.25% | 2 | ±0.05% | ±7.5ppm/°C | 4 | 125mW | ±25ppm/°C | -55°C ~ 155°C | Automotive | AEC-Q200 | Voltage Divider (TCR Matched) | Surface Mount | 0606, Convex | 0606 | 0.063" L x 0.059" W (1.60mm x 1.50mm) | 0.022" (0.55mm) | |||
940 In Stock | 1 : ¥25.53000 Cut Tape (CT) 1,000 : ¥11.62935 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Isolated | 20k | ±0.25% | 4 | ±0.05% | ±7.5ppm/°C | 8 | 125mW | ±25ppm/°C | -55°C ~ 155°C | Automotive | AEC-Q200 | Voltage Divider (TCR Matched) | Surface Mount | 1206 (3216 Metric), Convex, Long Side Terminals | - | 0.126" L x 0.059" W (3.20mm x 1.50mm) | 0.022" (0.55mm) |