YC164-JR-07220RL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 373,510
Unit Price: ¥0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5,595
Unit Price: ¥0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 14,972
Unit Price: ¥0.82000
Datasheet

YC164-JR-07220RL

DigiKey Part Number
YC164J-220TR-ND - Tape & Reel (TR)
YC164J-220CT-ND - Cut Tape (CT)
YC164J-220DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC164-JR-07220RL
Description
RES ARRAY 4 RES 220 OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC164-JR-07220RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
220
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.82000¥0.82
10¥0.68100¥6.81
25¥0.49600¥12.40
50¥0.38580¥19.29
100¥0.26270¥26.27
250¥0.21544¥53.86
500¥0.17126¥85.63
1,000¥0.12151¥121.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.09389¥469.45
10,000¥0.08422¥842.20
25,000¥0.07731¥1,932.75
50,000¥0.07262¥3,631.00
125,000¥0.07096¥8,870.00
Manufacturers Standard Package