741X163102JP | |
---|---|
DigiKey Part Number | 741X163102JPTR-ND - Tape & Reel (TR) 741X163102JPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 741X163102JP |
Description | RES ARRAY 8 RES 1K OHM 1506 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 741X163102JP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 1506, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.156" L x 0.063" W (3.95mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥1.90500 | ¥19.05 |
25 | ¥1.53040 | ¥38.26 |
50 | ¥1.30700 | ¥65.35 |
100 | ¥1.12060 | ¥112.06 |
250 | ¥0.92144 | ¥230.36 |
500 | ¥0.79960 | ¥399.80 |
1,000 | ¥0.69773 | ¥697.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.52099 | ¥2,604.95 |
10,000 | ¥0.46458 | ¥4,645.80 |
15,000 | ¥0.46281 | ¥6,942.15 |