741X043103JP

DigiKey Part Number
741X043103JPTR-ND - Tape & Reel (TR)
741X043103JPCT-ND - Cut Tape (CT)
741X043103JPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
741X043103JP
Description
RES ARRAY 2 RES 10K OHM 0404
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10k Ohm ±5% 63mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10k
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
63mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDR SDRAM, DRAM, MDDR
Mounting Type
Surface Mount
Package / Case
0404 (1010 Metric), Convex
Supplier Device Package
-
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.50900¥5.09
25¥0.40400¥10.10
50¥0.34160¥17.08
100¥0.28980¥28.98
250¥0.23448¥58.62
500¥0.20096¥100.48
1,000¥0.17306¥173.06
5,000¥0.12493¥624.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.10965¥1,096.50
20,000¥0.09685¥1,937.00
30,000¥0.09035¥2,710.50
50,000¥0.08306¥4,153.00
70,000¥0.08210¥5,747.00
Manufacturers Standard Package