MPMT1002AT1

DigiKey Part Number
MPMT-5K/5KTR-ND - Tape & Reel (TR)
MPMT-5K/5KCT-ND - Cut Tape (CT)
MPMT-5K/5KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPMT1002AT1
Description
RES NETWORK 2 RES 5K, 5K OHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5k, 5k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MPMT1002AT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
5k, 5k
Tolerance
±0.1%
Number of Resistors
2
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±2ppm/°C
Number of Pins
3
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Size / Dimension
0.113" L x 0.051" W (2.86mm x 1.30mm)
Height - Seated (Max)
0.044" (1.12mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.55000¥35.55
10¥30.50700¥305.07
25¥29.41320¥735.33
50¥27.36220¥1,368.11
100¥22.71080¥2,271.08
250¥20.52180¥5,130.45
500¥18.81160¥9,405.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥17.23825¥17,238.25
2,000¥16.96463¥33,929.26
Manufacturers Standard Package