EXB-28V102JX

DigiKey Part Number
Y7102TR-ND - Tape & Reel (TR)
Y7102CT-ND - Cut Tape (CT)
Y7102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-28V102JX
Description
RES ARRAY 4 RES 1K OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-28V102JX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
0804
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.82000¥0.82
10¥0.64900¥6.49
25¥0.47280¥11.82
50¥0.36780¥18.39
100¥0.24880¥24.88
250¥0.20460¥51.15
500¥0.16256¥81.28
1,000¥0.11535¥115.35
5,000¥0.08913¥445.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.07996¥799.60
30,000¥0.07340¥2,202.00
50,000¥0.06894¥3,447.00
100,000¥0.06737¥6,737.00
Manufacturers Standard Package