CAY16-1002F4LF

DigiKey Part Number
CAY16-1002F4LFTR-ND - Tape & Reel (TR)
CAY16-1002F4LFCT-ND - Cut Tape (CT)
CAY16-1002F4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAY16-1002F4LF
Description
RES ARRAY 4 RES 10K OHM 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAY16-1002F4LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10k
Tolerance
±1%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.82000¥0.82
10¥0.67300¥6.73
25¥0.49240¥12.31
50¥0.38260¥19.13
100¥0.26030¥26.03
250¥0.21344¥53.36
500¥0.16962¥84.81
1,000¥0.12044¥120.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.09303¥465.15
10,000¥0.08346¥834.60
25,000¥0.07662¥1,915.50
50,000¥0.07197¥3,598.50
125,000¥0.07032¥8,790.00
Manufacturers Standard Package