YC248-JR-07100KL

DigiKey Part Number
13-YC248-JR-07100KLTR-ND - Tape & Reel (TR)
13-YC248-JR-07100KLCT-ND - Cut Tape (CT)
13-YC248-JR-07100KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC248-JR-07100KL
Description
RES ARRAY 8 RES 100K OHM 1606
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1606, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC248-JR-07100KL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
100k
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
1606, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.157" L x 0.063" W (4.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.30000¥2.30
10¥1.84700¥18.47
25¥1.41520¥35.38
50¥1.02620¥51.31
100¥0.72250¥72.25
250¥0.58420¥146.05
500¥0.46024¥230.12
1,000¥0.31862¥318.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.26555¥1,327.75
10,000¥0.24785¥2,478.50
25,000¥0.23545¥5,886.25
50,000¥0.23067¥11,533.50
125,000¥0.22572¥28,215.00
Manufacturers Standard Package