YC358TJK-0710KL | |
---|---|
DigiKey Part Number | YC358T-10KTR-ND - Tape & Reel (TR) YC358T-10KCT-ND - Cut Tape (CT) YC358T-10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC358TJK-0710KL |
Description | RES ARRAY 8 RES 10K OHM 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC358TJK-0710KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | - | |
Qualification | - | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 2512 (6432 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥2.74200 | ¥27.42 |
25 | ¥2.27920 | ¥56.98 |
50 | ¥1.92760 | ¥96.38 |
100 | ¥1.44250 | ¥144.25 |
250 | ¥1.28500 | ¥321.25 |
500 | ¥1.05134 | ¥525.67 |
1,000 | ¥0.81770 | ¥817.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.78851 | ¥3,154.04 |
8,000 | ¥0.77683 | ¥6,214.64 |
12,000 | ¥0.74470 | ¥8,936.40 |
28,000 | ¥0.73010 | ¥20,442.80 |
100,000 | ¥0.72287 | ¥72,287.00 |