Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,384 In Stock | 1 : ¥3.20000 Bulk | Bulk | Active | Isolated | 68 | ±2% | 5 | - | - | 10 | 300mW | ±100ppm/°C | -55°C ~ 125°C | - | - | - | Through Hole | 10-SIP | 10-SIP | 0.998" L x 0.098" W (25.35mm x 2.49mm) | 0.200" (5.08mm) | |||
1,629 In Stock | 1 : ¥3.20000 Bulk | Bulk | Active | Isolated | 47 | ±1Ohm | 5 | - | - | 10 | 300mW | ±250ppm/°C | -55°C ~ 125°C | - | - | - | Through Hole | 10-SIP | 10-SIP | 0.998" L x 0.098" W (25.35mm x 2.49mm) | 0.200" (5.08mm) | |||
5,953 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | Isolated | 4.7k | ±2% | 3 | - | - | 6 | 300mW | ±100ppm/°C | -55°C ~ 125°C | - | - | - | Through Hole | 6-SIP | 6-SIP | 0.598" L x 0.098" W (15.19mm x 2.49mm) | 0.200" (5.08mm) | |||
1,888 In Stock | 1 : ¥20.28000 Bulk | Bulk | Active | Bussed | 4.7k | ±2% | 9 | - | ±50ppm/°C | 10 | 200mW | ±100ppm/°C | -55°C ~ 125°C | - | - | - | Through Hole | 10-SIP | 10-SIP | 0.990" L x 0.098" W (25.15mm x 2.49mm) | 0.195" (4.95mm) |