Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Riedon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 300 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 7.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.598" L x 0.646" W (15.20mm x 16.40mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.91000 | ¥33.91 |
10 | ¥28.66800 | ¥286.68 |
25 | ¥28.42800 | ¥710.70 |
50 | ¥26.00940 | ¥1,300.47 |
100 | ¥21.17070 | ¥2,117.07 |
250 | ¥19.35604 | ¥4,839.01 |
500 | ¥17.54126 | ¥8,770.63 |
1,000 | ¥15.42427 | ¥15,424.27 |
5,000 | ¥14.97209 | ¥74,860.45 |