Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,309 In Stock | 1 : ¥35.55000 Cut Tape (CT) 1,000 : ¥17.23887 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Divider | 1k, 1k | ±0.1% | 2 | ±0.05% | ±2ppm/°C | 3 | 100mW | ±25ppm/°C | -55°C ~ 125°C | - | - | Voltage Divider (TCR Matched) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | 0.113" L x 0.051" W (2.86mm x 1.30mm) | 0.044" (1.12mm) | |||
16,677 In Stock | 1 : ¥39.49000 Cut Tape (CT) 1,000 : ¥19.11949 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Divider | 1k, 9k | ±0.1% | 2 | ±0.05% | ±2ppm/°C | 3 | 100mW | ±25ppm/°C | -55°C ~ 125°C | - | - | Voltage Divider (TCR Matched) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | 0.113" L x 0.051" W (2.86mm x 1.30mm) | 0.044" (1.12mm) |