Resistor Networks, Arrays

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Resistance (Ohms)
1522
Number of Resistors
48
Number of Pins
816
Package / Case
0804, Convex, Long Side Terminals1506, Convex, Long Side Terminals
Supplier Device Package
08041506
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)0.150" L x 0.063" W (3.80mm x 1.60mm)
Height - Seated (Max)
0.018" (0.45mm)0.022" (0.55mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Grade
Qualification
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
140,172
In Stock
1 : ¥2.55000
Cut Tape (CT)
5,000 : ¥0.29174
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
22
±5%
8
-
-
16
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
1506, Convex, Long Side Terminals
1506
0.150" L x 0.063" W (3.80mm x 1.60mm)
0.022" (0.55mm)
249,775
In Stock
1 : ¥0.82000
Cut Tape (CT)
10,000 : ¥0.07996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
15
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
0804, Convex, Long Side Terminals
0804
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.018" (0.45mm)
Showing
of 2

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.