EXB-A10P681J

DigiKey Part Number
U7681TR-ND - Tape & Reel (TR)
U7681CT-ND - Cut Tape (CT)
U7681DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-A10P681J
Description
RES ARRAY 8 RES 680 OHM 2512
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
680 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-A10P681J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
680
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
2512 (6432 Metric), Concave, Long Side Terminals
Supplier Device Package
2512
Size / Dimension
0.252" L x 0.122" W (6.40mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.17000¥5.17
10¥4.06400¥40.64
25¥3.67160¥91.79
50¥3.30360¥165.18
100¥2.72890¥272.89
250¥2.56968¥642.42
500¥2.08004¥1,040.02
1,000¥1.68244¥1,682.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.62739¥6,509.56
8,000¥1.59068¥12,725.44
12,000¥1.53562¥18,427.44
28,000¥1.49891¥41,969.48
Manufacturers Standard Package