Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43 In Stock | 1 : ¥586.59000 Bulk | Bulk | Active | 10 Ohms | ±5% | 300W | Thick Film | ±300ppm/°C | -55°C ~ 120°C | Non-Inductive | - | Flanges | 2.362" L x 2.244" W (60.00mm x 57.00mm) | 1.055" (26.80mm) | M4 Threaded | Box | - | |||
198 In Stock | 1 : ¥266.49000 Bulk | Bulk | Active | 16 Ohms | ±1% | 200W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 3.531" L x 1.791" W (89.70mm x 45.50mm) | 1.646" (41.80mm) | M6 Threaded | Axial, Box | - | |||
14 In Stock | 1 : ¥350.31000 Box | Box | Active | 1 kOhms | ±5% | 300W | Wirewound | ±200ppm/°C | -25°C ~ 250°C | - | Aluminum | Flanges | 8.465" L x 2.362" W (215.00mm x 60.00mm) | 1.220" (31.00mm) | Wire Leads | Rectangular, Wire Leads | - | |||
3 In Stock | 1 : ¥535.44000 Box | Box | Active | 1 kOhms | ±5% | 600W | Wirewound | ±200ppm/°C | -25°C ~ 250°C | - | Aluminum | Flanges | 13.189" L x 2.362" W (335.00mm x 60.00mm) | 1.220" (31.00mm) | Wire Leads | Rectangular, Wire Leads | - |