HSC1001R0J

DigiKey Part Number
A102106-ND
Manufacturer
Manufacturer Product Number
HSC1001R0J
Description
RES CHAS MNT 1 OHM 5% 100W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSC1001R0J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Bulk
Part Status
Active
Resistance
1 Ohms
Tolerance
±5%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.579" L x 1.870" W (65.50mm x 47.50mm)
Height - Seated (Max)
1.024" (26.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥110.59000¥110.59
10¥95.52100¥955.21
30¥90.49133¥2,714.74
50¥77.92260¥3,896.13
100¥68.37040¥6,837.04
250¥67.86784¥16,966.96
500¥65.35414¥32,677.07
1,000¥62.33778¥62,337.78
Manufacturers Standard Package