Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12 In Stock | 1 : ¥276.92000 Bulk | Bulk | Active | 15 Ohms | ±5% | 200W | Wirewound | ±440ppm/°C | -55°C ~ 155°C | Flame Proof, Safety | Silicone Coated | Brackets | 1.575" Dia x 7.677" L (40.00mm x 195.00mm) | - | Solder Lugs | Radial, Tubular | - | |||
11 In Stock | 1 : ¥276.92000 Bulk | Bulk | Active | 10 Ohms | ±5% | 200W | Wirewound | ±440ppm/°C | -55°C ~ 155°C | Flame Proof, Safety | Silicone Coated | Brackets | 1.575" Dia x 7.677" L (40.00mm x 195.00mm) | - | Solder Lugs | Radial, Tubular | - |