Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,963 In Stock | 1 : ¥1.31000 Cut Tape (CT) 5,000 : ¥0.21551 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 820 | ±5% | 4 | - | - | 8 | 63mW | ±200ppm/°C | -55°C ~ 125°C | Automotive | AEC-Q200 | DDR SDRAM, DRAM, MDDR | Surface Mount | 1206 (3216 Metric), Concave, Long Side Terminals | - | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.028" (0.70mm) | |||
4,606 In Stock | 1 : ¥5.17000 Cut Tape (CT) 2,500 : ¥1.19998 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 330 | ±5% | 4 | - | - | 8 | 100mW | ±200ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 2009, Concave, Long Side Terminals | 2009 | 0.200" L x 0.087" W (5.08mm x 2.20mm) | 0.035" (0.90mm) |