4610X-102-224LF | |
---|---|
DigiKey Part Number | 4610X-2-224LF-ND |
Manufacturer | |
Manufacturer Product Number | 4610X-102-224LF |
Description | RES ARRAY 5 RES 220K OHM 10SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220k Ohm ±2% 300mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4610X-102-224LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 220k | |
Tolerance | ±2% | |
Number of Resistors | 5 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 300mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.998" L x 0.098" W (25.35mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥2.39700 | ¥23.97 |
25 | ¥1.93760 | ¥48.44 |
50 | ¥1.65680 | ¥82.84 |
100 | ¥1.42360 | ¥142.36 |
250 | ¥1.17368 | ¥293.42 |
500 | ¥1.02098 | ¥510.49 |
1,000 | ¥0.89314 | ¥893.14 |
5,000 | ¥0.67117 | ¥3,355.85 |