Chassis Mount Resistors

Results: 4
Manufacturer
TE Connectivity Passive ProductVishay Dale
Series
HS, CGSRHRHA
Packaging
BulkTray
Resistance
15 kOhms20 kOhms22 kOhms100 kOhms
Tolerance
±1%±3%±5%
Temperature Coefficient
±20ppm/°C±30ppm/°C
Operating Temperature
-55°C ~ 200°C-55°C ~ 250°C
Features
-Moisture Resistant
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)2.008" L x 1.181" W (51.00mm x 30.00mm)
Height - Seated (Max)
0.625" (15.87mm)0.669" (17.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
Operating Temperature
Features
Coating, Housing Type
Mounting Feature
Size / Dimension
Height - Seated (Max)
Lead Style
Package / Case
Failure Rate
Grade
Qualification
HS, CGS-51
HSA5015KE
RES CHAS MNT 15K OHM 3% 50W
TE Connectivity Passive Product
2,280
In Stock
1 : ¥47.45000
Tray
Tray
Active
15 kOhms
±3%
50W
Wirewound
±30ppm/°C
-55°C ~ 200°C
-
Aluminum
Flanges
2.008" L x 1.181" W (51.00mm x 30.00mm)
0.669" (17.00mm)
Solder Lugs
Axial, Box
-
-
-
RH SERIES 49.99x28.96mm
RH050100K0FE02
RES CHAS MNT 100K OHM 1% 50W
Vishay Dale
147
In Stock
1 : ¥99.25000
Bulk
Bulk
Active
100 kOhms
±1%
50W
Wirewound
±20ppm/°C
-55°C ~ 250°C
Moisture Resistant
Aluminum
Flanges
1.968" L x 1.140" W (49.99mm x 28.96mm)
0.625" (15.87mm)
Solder Lugs
Axial, Box
-
-
-
HS, CGS-51
HSA5022KJ
RES CHAS MNT 22K OHM 5% 50W
TE Connectivity Passive Product
167
In Stock
1 : ¥47.45000
Bulk
Bulk
Active
22 kOhms
±5%
50W
Wirewound
±30ppm/°C
-55°C ~ 200°C
-
Aluminum
Flanges
2.008" L x 1.181" W (51.00mm x 30.00mm)
0.669" (17.00mm)
Solder Lugs
Axial, Box
-
-
-
RH SERIES 49.99x28.96mm
RHA05020K00FE02
WIREWOUND CHASSIS MOUNT RESISTOR
Vishay Dale
0
In Stock
Check Lead Time
100 : ¥40.99910
Bulk
Bulk
Active
20 kOhms
±1%
50W
Wirewound
±20ppm/°C
-55°C ~ 250°C
-
Aluminum
Flanges
1.968" L x 1.140" W (49.99mm x 28.96mm)
0.625" (15.87mm)
Solder Lugs
Axial, Box
-
Automotive
AEC-Q200
Showing
of 4

Chassis Mount Resistors


Chassis mount resistors are passive components that oppose the flow of current and are used to adjust signal levels, divide voltages, bias active elements, or terminate transmission lines among other uses. These resistors are typically larger and may dissipate up to 2500 watts of heat energy. They are mounted using housing flanges, screws, braces, or brackets.