Resistor Networks, Arrays

Results: 2
Resistance (Ohms)
4768
Tolerance
±1Ohm±2%
Temperature Coefficient
±100ppm/°C±250ppm/°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Grade
Qualification
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
4610X Series
4610X-102-680LF
RES ARRAY 5 RES 68 OHM 10SIP
Bourns Inc.
3,384
In Stock
1 : ¥3.20000
Bulk
Bulk
Active
Isolated
68
±2%
5
-
-
10
300mW
±100ppm/°C
-55°C ~ 125°C
-
-
-
Through Hole
10-SIP
10-SIP
0.998" L x 0.098" W (25.35mm x 2.49mm)
0.200" (5.08mm)
4610X Series
4610X-102-470LF
RES ARRAY 5 RES 47 OHM 10SIP
Bourns Inc.
1,629
In Stock
1 : ¥3.20000
Bulk
Bulk
Active
Isolated
47
±1Ohm
5
-
-
10
300mW
±250ppm/°C
-55°C ~ 125°C
-
-
-
Through Hole
10-SIP
10-SIP
0.998" L x 0.098" W (25.35mm x 2.49mm)
0.200" (5.08mm)
Showing
of 2

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.