Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,410 In Stock | 1 : ¥53.85000 Cut Tape (CT) 2,500 : ¥21.83513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Divider | 50k | - | 2 | ±0.035% | ±1ppm/°C | 3 | 67.2mW | ±35ppm/°C | -55°C ~ 125°C | - | - | Voltage Divider (TCR Matched) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | 0.115" L x 0.051" W (2.92mm x 1.30mm) | 0.044" (1.12mm) | |||
19,674 In Stock 17,500 Factory | 1 : ¥61.74000 Cut Tape (CT) 2,500 : ¥25.47431 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Divider | 9.091k, 90.91k | - | 2 | ±0.035% | ±1ppm/°C | 3 | 67.2mW | ±35ppm/°C | -55°C ~ 125°C | - | - | Voltage Divider (TCR Matched) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | 0.115" L x 0.051" W (2.92mm x 1.30mm) | 0.044" (1.12mm) |