ACASA1002S5002P1AT | |
---|---|
DigiKey Part Number | 749-1030-2-ND - Tape & Reel (TR) 749-1030-1-ND - Cut Tape (CT) 749-1030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASA1002S5002P1AT |
Description | RES ARRAY 4 RES MULT OHM 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10k, 50k Ohm ±0.1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | ACASA1002S5002P1AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k, 50k | |
Tolerance | ±0.1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±15ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.83700 | ¥58.37 |
25 | ¥5.41200 | ¥135.30 |
50 | ¥4.94400 | ¥247.20 |
100 | ¥4.06710 | ¥406.71 |
250 | ¥3.73120 | ¥932.80 |
500 | ¥3.09706 | ¥1,548.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.51869 | ¥2,518.69 |
2,000 | ¥2.45338 | ¥4,906.76 |
5,000 | ¥2.40299 | ¥12,014.95 |
10,000 | ¥2.33209 | ¥23,320.90 |
25,000 | ¥2.30901 | ¥57,725.25 |