Resistor Networks, Arrays

Results: 10
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Circuit Type
BussedIsolated
Resistance (Ohms)
2247561001k10k47k
Number of Resistors
248
Number of Pins
4810
Power Per Element
31mW50mW62.5mW
Grade
-Automotive
Qualification
-AEC-Q200
Package / Case
0404 (1010 Metric), Convex0804, Concave, Long Side Terminals0804, Convex, Long Side Terminals1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
040408041206
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)0.079" L x 0.039" W (2.00mm x 1.00mm)0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.018" (0.45mm)0.022" (0.55mm)0.026" (0.65mm)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Grade
Qualification
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
939,960
In Stock
1 : ¥0.82000
Cut Tape (CT)
10,000 : ¥0.07996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
0804, Convex, Long Side Terminals
0804
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.018" (0.45mm)
472,237
In Stock
1 : ¥0.82000
Cut Tape (CT)
10,000 : ¥0.07996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
100
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
0804, Convex, Long Side Terminals
0804
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.018" (0.45mm)
1,217,015
In Stock
1 : ¥0.82000
Cut Tape (CT)
10,000 : ¥0.06363
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
56
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
0804, Convex, Long Side Terminals
0804
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.018" (0.45mm)
284,028
In Stock
1 : ¥0.99000
Cut Tape (CT)
10,000 : ¥0.10059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±5%
2
-
-
4
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
0404 (1010 Metric), Convex
0404
0.039" L x 0.039" W (1.00mm x 1.00mm)
0.018" (0.45mm)
104,037
In Stock
1 : ¥0.99000
Cut Tape (CT)
10,000 : ¥0.08005
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
22
±5%
2
-
-
4
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
0404 (1010 Metric), Convex
0404
0.039" L x 0.039" W (1.00mm x 1.00mm)
0.018" (0.45mm)
98,171
In Stock
1 : ¥0.99000
Cut Tape (CT)
10,000 : ¥0.10059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
1k
±5%
2
-
-
4
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
0404 (1010 Metric), Convex
0404
0.039" L x 0.039" W (1.00mm x 1.00mm)
0.018" (0.45mm)
51,840
In Stock
1 : ¥0.99000
Cut Tape (CT)
10,000 : ¥0.10059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
47
±5%
2
-
-
4
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
0404 (1010 Metric), Convex
0404
0.039" L x 0.039" W (1.00mm x 1.00mm)
0.018" (0.45mm)
66,871
In Stock
1 : ¥1.64000
Cut Tape (CT)
10,000 : ¥0.17640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±5%
4
-
-
8
31mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
0804, Concave, Long Side Terminals
-
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.022" (0.55mm)
40,082
In Stock
1 : ¥0.82000
Cut Tape (CT)
10,000 : ¥0.08005
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
56
±5%
2
-
-
4
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
0404 (1010 Metric), Convex
0404
0.039" L x 0.039" W (1.00mm x 1.00mm)
0.018" (0.45mm)
16,589
In Stock
1 : ¥4.93000
Cut Tape (CT)
5,000 : ¥1.41928
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bussed
47k
±5%
8
-
-
10
50mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Concave, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.026" (0.65mm)
Showing
of 10

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.