EXB-38V103JV | |
---|---|
DigiKey Part Number | Y9103TR-ND - Tape & Reel (TR) Y9103CT-ND - Cut Tape (CT) Y9103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-38V103JV |
Description | RES ARRAY 4 RES 10K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-38V103JV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.89500 | ¥8.95 |
25 | ¥0.65360 | ¥16.34 |
50 | ¥0.50900 | ¥25.45 |
100 | ¥0.34560 | ¥34.56 |
250 | ¥0.28372 | ¥70.93 |
500 | ¥0.22544 | ¥112.72 |
1,000 | ¥0.16000 | ¥160.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.12362 | ¥618.10 |
10,000 | ¥0.11089 | ¥1,108.90 |
25,000 | ¥0.10181 | ¥2,545.25 |
50,000 | ¥0.09563 | ¥4,781.50 |
125,000 | ¥0.09345 | ¥11,681.25 |