Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,084 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | Bussed | 100k | ±2% | 5 | - | - | 6 | 200mW | ±100ppm/°C | -55°C ~ 125°C | - | - | - | Through Hole | 6-SIP | 6-SIP | 0.598" L x 0.098" W (15.19mm x 2.49mm) | 0.200" (5.08mm) | |||
1,617 In Stock | 1 : ¥9.77000 Tube | Tube | Active | Bussed | 100k | ±2% | 7 | - | 50ppm/°C | 8 | 200mW | ±100ppm/°C | -55°C ~ 125°C | - | - | - | Through Hole | 8-SIP | 8-SIP | 0.784" L x 0.085" W (19.91mm x 2.16mm) | 0.195" (4.95mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥6.88224 Bulk | Bulk | Active | Bussed | 100k | ±2% | 7 | - | ±50ppm/°C | 8 | 200mW | ±100ppm/°C | -55°C ~ 125°C | - | - | - | Through Hole | 8-SIP | 8-SIP | 0.790" L x 0.098" W (20.07mm x 2.49mm) | 0.195" (4.95mm) |