Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,712 In Stock | 1 : ¥4.35000 Cut Tape (CT) 4,000 : ¥0.84705 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bussed | 10k | ±5% | 8 | - | - | 10 | 62.5mW | ±200ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 1608, Concave, Long Side Terminals | 1608 | 0.157" L x 0.083" W (4.00mm x 2.10mm) | 0.026" (0.65mm) | |||
6,969 In Stock | 1 : ¥19.21000 Bulk | Bulk | Active | Bussed | 10k | ±2% | 7 | - | - | 8 | 100mW | ±100ppm/°C | -55°C ~ 125°C | - | - | - | Through Hole | 8-SIP | 8-SIP | 0.800" L x 0.098" W (20.32mm x 2.50mm) | 0.195" (4.95mm) |