4611X-101-472LF

DigiKey Part Number
4611X-101-472LF-ND
Manufacturer
Manufacturer Product Number
4611X-101-472LF
Description
RES ARRAY 10 RES 4.7K OHM 11SIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7k Ohm ±2% 200mW Power Per Element Bussed 10 Resistor Network/Array ±100ppm/°C 11-SIP
Datasheet
 Datasheet
EDA/CAD Models
4611X-101-472LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
4.7k
Tolerance
±2%
Number of Resistors
10
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
11
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
11-SIP
Supplier Device Package
11-SIP
Size / Dimension
1.098" L x 0.098" W (27.89mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.17000¥5.17
10¥3.49700¥34.97
500¥1.33786¥668.93
1,000¥1.04059¥1,040.59
5,000¥0.98858¥4,942.90
10,000¥0.94769¥9,476.90
Manufacturers Standard Package