Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
140 In Stock 2,250 Factory | 1 : ¥33.66000 Bulk | Bulk | Active | 50 Ohms | ±1% | 50W | Wirewound | ±20ppm/°C | -55°C ~ 275°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.641" (16.28mm) | Solder Lugs | Axial, Box | - | |||
421 In Stock | 1 : ¥33.99000 Bulk | Bulk | Active | 10 Ohms | ±5% | 25W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 1.142" L x 1.102" W (29.00mm x 28.00mm) | 0.591" (15.00mm) | Solder Lugs | Axial, Box | - |