Signal Relays, Up to 2 Amps

Results: 19
Coil Voltage
1.5VDC3VDC4.5VDC5VDC6VDC9VDC12VDC24VDC
Coil Current
6.3 mA8.3 mA11.3 mA11.7 mA15.5 mA16.7 mA20 mA20.8 mA22.2 mA23.3 mA28.1 mA31.1 mA33.3 mA40 mA
Coil Type
Latching, Dual CoilLatching, Single CoilNon Latching
Must Operate Voltage
1.13 VDC2.25 VDC3.38 VDC3.75 VDC4.5 VDC6.75 VDC9 VDC18 VDC
Must Release Voltage
0.15 VDC0.3 VDC0.45 VDC0.5 VDC0.6 VDC0.9 VDC1.2 VDC2.4 VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
19Results
Applied FiltersRemove All

Showing
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
TK1- Relay Series
TK1-5V
RELAY GENERAL PURPOSE SPDT 2A 5V
Panasonic Electric Works
0
In Stock
50 : ¥37.62320
Tube
Tube
Obsolete
Through Hole
5VDC
SPDT (1 Form C)
2 A
220VDC - Max
440VA
28.1 mA
Non Latching
-
PC Pin
Sealed - Fully
-
3.75 VDC
0.5 VDC
3 ms
2 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
TK1- Relay Series
TK1-12V
RELAY GEN PURPOSE SPDT 2A 12V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
12VDC
SPDT (1 Form C)
2 A
220VDC - Max
440VA
11.7 mA
Non Latching
-
PC Pin
Sealed - Fully
-
9 VDC
1.2 VDC
3 ms
2 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
TK1- Relay Series
TK1-24V
RELAY GEN PURPOSE SPDT 2A 24V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
24VDC
SPDT (1 Form C)
2 A
220VDC - Max
440VA
11.3 mA
Non Latching
-
PC Pin
Sealed - Fully
-
18 VDC
2.4 VDC
3 ms
2 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
TK1- Relay Series
TK1-3V
RELAY GENERAL PURPOSE SPDT 2A 3V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
3VDC
SPDT (1 Form C)
2 A
220VDC - Max
440VA
46.7 mA
Non Latching
-
PC Pin
Sealed - Fully
-
2.25 VDC
0.3 VDC
3 ms
2 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
TK1- Relay Series
TK1-4.5V
RELAY GEN PURPOSE SPDT 2A 4.5V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
4.5VDC
SPDT (1 Form C)
2 A
220VDC - Max
440VA
31.1 mA
Non Latching
-
PC Pin
Sealed - Fully
-
3.38 VDC
0.45 VDC
3 ms
2 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
TK1- Relay Series
TK1-9V
RELAY GENERAL PURPOSE SPDT 2A 9V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
9VDC
SPDT (1 Form C)
2 A
220VDC - Max
440VA
15.5 mA
Non Latching
-
PC Pin
Sealed - Fully
-
6.75 VDC
0.9 VDC
3 ms
2 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
TK1- Relay Series
TK1-L-12V
RELAY GEN PURPOSE SPDT 2A 12V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
12VDC
SPDT (1 Form C)
2 A
220VDC - Max
440VA
8.3 mA
Latching, Single Coil
-
PC Pin
Sealed - Fully
-
9 VDC
-
3 ms
2 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
TK1- Relay Series
TK1-L2-12V
RELAY GEN PURPOSE SPDT 2A 12V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
12VDC
SPDT (1 Form C)
2 A
220VDC - Max
440VA
20.8 mA
Latching, Dual Coil
-
PC Pin
Sealed - Fully
-
9 VDC
-
3 ms
2 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
TK1- Relay Series
TK1-L2-24V
RELAY GEN PURPOSE SPDT 2A 24V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
24VDC
SPDT (1 Form C)
2 A
220VDC - Max
440VA
16.7 mA
Latching, Dual Coil
-
PC Pin
Sealed - Fully
-
18 VDC
-
3 ms
2 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
TK1- Relay Series
TK1-L-24V
RELAY GEN PURPOSE SPDT 2A 24V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
24VDC
SPDT (1 Form C)
2 A
220VDC - Max
440VA
6.3 mA
Latching, Single Coil
-
PC Pin
Sealed - Fully
-
18 VDC
-
3 ms
2 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
TK1- Relay Series
TK1-L2-5V
RELAY GENERAL PURPOSE SPDT 2A 5V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
5VDC
SPDT (1 Form C)
2 A
220VDC - Max
440VA
40 mA
Latching, Dual Coil
-
PC Pin
Sealed - Fully
-
3.75 VDC
-
3 ms
2 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
TK1- Relay Series
TK1-L-5V
RELAY GENERAL PURPOSE SPDT 2A 5V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
5VDC
SPDT (1 Form C)
2 A
220VDC - Max
440VA
20 mA
Latching, Single Coil
-
PC Pin
Sealed - Fully
-
3.75 VDC
-
3 ms
2 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
TK1- Relay Series
TK1-1.5V
RELAY GEN PURPOSE SPDT 2A 1.5V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
1.5VDC
SPDT (1 Form C)
2 A
220VDC - Max
440VA
93.8 mA
Non Latching
-
PC Pin
Sealed - Fully
-
1.13 VDC
0.15 VDC
3 ms
2 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
TK1- Relay Series
TK1-6V
RELAY GENERAL PURPOSE SPDT 2A 6V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
6VDC
SPDT (1 Form C)
2 A
220VDC - Max
440VA
23.3 mA
Non Latching
-
PC Pin
Sealed - Fully
-
4.5 VDC
0.6 VDC
3 ms
2 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
TK1- Relay Series
TK1-L-3V
RELAY GENERAL PURPOSE SPDT 2A 3V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
3VDC
SPDT (1 Form C)
2 A
220VDC - Max
440VA
33.3 mA
Latching, Single Coil
-
PC Pin
Sealed - Fully
-
2.25 VDC
-
3 ms
2 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
TK1- Relay Series
TK1-L-4.5V
RELAY GEN PURPOSE SPDT 2A 4.5V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
4.5VDC
SPDT (1 Form C)
2 A
220VDC - Max
440VA
22.2 mA
Latching, Single Coil
-
PC Pin
Sealed - Fully
-
3.38 VDC
-
3 ms
2 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
TK1- Relay Series
TK1-L2-1.5V
RELAY GEN PURPOSE SPDT 2A 1.5V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
1.5VDC
SPDT (1 Form C)
2 A
220VDC - Max
440VA
134 mA
Latching, Dual Coil
-
PC Pin
Sealed - Fully
-
1.13 VDC
-
3 ms
2 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
TK1- Relay Series
TK1-L2-3V
RELAY GENERAL PURPOSE SPDT 2A 3V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
3VDC
SPDT (1 Form C)
2 A
220VDC - Max
440VA
66.7 mA
Latching, Dual Coil
-
PC Pin
Sealed - Fully
-
2.25 VDC
-
3 ms
2 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
TK1- Relay Series
TK1-L2-4.5V
RELAY GEN PURPOSE SPDT 2A 4.5V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
4.5VDC
SPDT (1 Form C)
2 A
220VDC - Max
440VA
44.5 mA
Latching, Dual Coil
-
PC Pin
Sealed - Fully
-
3.38 VDC
-
3 ms
2 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
Showing
of 19

Signal Relays, Up to 2 Amps


Signal Relays Up to 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 10mA, 50mA, 200mA, 250mA, 400mA, 500mA, 1A, 1.25A, and 2A.