Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 20 : ¥167.88650 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 350VDC - Max | 55.6 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.5 VDC | -40°C ~ 85°C | Rhodium (Rh) | |||
0 In Stock Check Lead Time | 20 : ¥167.88650 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 1 A | 350VDC - Max | 24 mA | Non Latching | - | PC Pin | - | 9 VDC | 1.2 VDC | -40°C ~ 85°C | Rhodium (Rh) | |||
0 In Stock Check Lead Time | 20 : ¥167.88650 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 1 A | 350VDC - Max | 16 mA | Non Latching | - | PC Pin | - | 18 VDC | 2.4 VDC | -40°C ~ 85°C | Rhodium (Rh) | |||
0 In Stock Check Lead Time | 20 : ¥168.21350 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 350VDC - Max | 55.6 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.5 VDC | -40°C ~ 85°C | Rhodium (Rh) | |||
0 In Stock Check Lead Time | 20 : ¥168.21350 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 1 A | 350VDC - Max | 24 mA | Non Latching | - | PC Pin | - | 9 VDC | 1.2 VDC | -40°C ~ 85°C | Rhodium (Rh) | |||
0 In Stock Check Lead Time | 20 : ¥168.21350 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 1 A | 350VDC - Max | 16 mA | Non Latching | - | PC Pin | - | 18 VDC | 2.4 VDC | -40°C ~ 85°C | Rhodium (Rh) |