Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 15VDC | 12 V ~ 280 V | 25 A | PC Pin | -30°C ~ 80°C | 4-SIP | 4-SIP | CE, CUL, UL, VDE | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | SPST-NO (1 Form A) | AC | 3 ~ 15VDC | 12 V ~ 280 V | 25 A | PC Pin | -30°C ~ 80°C | 4-SIP | 4-SIP | CE, CUL, UL, VDE | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 15VDC | 48 V ~ 660 V | 25 A | PC Pin | -30°C ~ 80°C | 4-SIP | 4-SIP | CE, CUL, UL, VDE | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | SPST-NO (1 Form A) | AC | 4 ~ 15VDC | 48 V ~ 660 V | 25 A | PC Pin | -30°C ~ 80°C | 4-SIP | 4-SIP | CE, CUL, UL, VDE | - | - |