TLP175A(TPL,E | |
---|---|
DigiKey Part Number | TLP175A(TPLETR-ND - Tape & Reel (TR) TLP175A(TPLECT-ND - Cut Tape (CT) TLP175A(TPLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP175A(TPL,E |
Description | SSR RELAY SPST-NO 100MA 0-60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SOP (0.179", 4.55mm), 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | TLP175A(TPL,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SO, 4 Lead | |
Approval Agency | CUL, CQC, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.80000 | ¥11.80 |
10 | ¥7.37400 | ¥73.74 |
100 | ¥5.10020 | ¥510.02 |
500 | ¥4.20602 | ¥2,103.01 |
1,000 | ¥3.93153 | ¥3,931.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.59431 | ¥10,782.93 |
6,000 | ¥3.43007 | ¥20,580.42 |
9,000 | ¥3.34806 | ¥30,132.54 |
15,000 | ¥3.25739 | ¥48,860.85 |
21,000 | ¥3.20450 | ¥67,294.50 |