Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,984 In Stock | 1 : ¥30.75000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 35 A | 277VAC - Max | 9695VA | 116.5 mA | Non Latching | - | PC Pin | - | Class F | 8.4 VDC | 1.2 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, TUV | EV Charging, Solar | - | - | |||
55 In Stock | 1 : ¥802.93000 Tray | Tray | Active | Through Hole | 12VDC | 5PST-4NO/1NC (4 Form A, 1 Form B) | 40 A | 480VAC - Max | 19200VA | 333 mA | Non Latching | - | PC Pin | - | - | 9 VDC | 0.6 VDC | 50 ms | 30 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - |